Image is representational - see mfr. specs

CRGCQ 2512 2K7 1%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CRGCQ 2512 2K7 1%
Search Keywords: 321763490
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2176349-0
  • Alias/AKA:
    CRGCQ2512F2K7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Element Type:
    Thick Film
  • Number of Terminations:
    2
  • Temperature Coefficient:
    ±100 ppm/°C
  • Power Rating:
    1 W
  • Resistor Type:
    General Purpose Resistor
  • Number of Resistors:
    1
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistance Value:
    2.7K Ω
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    200 V
  • Voltage Rating:
    200 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
14 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
6,000
$0.1259
12,000
$0.0775
18,000
$0.0613
24,000 +
$0.0601
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!