- Home ›
- All Products›
- 3-2176343-3
TE Connectivity / AMP Brand
3-2176343-3
CRGCQ 1206 4K7 1%
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-2176343-3 |
| Alias/AKA: | CRGCQ1206F4K7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210020 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Number of Terminations: | 2 |
| Resistor Type: | General Purpose Resistor |
| Number of Resistors: | 1 |
| Element Type: | Thick Film |
| Temperature Coefficient: | ±100 ppm/°C |
| Power Rating: | .25 W |
| Resistance Value: | 4.7K Ω |
| Resistance Class: | 1kΩ – 1MΩ |
| Packaging Method: | Taped & Reeled |
| Operating Voltage: | 200 V |
| Voltage Rating: | 200 V |
| Product Type: | Fixed Resistor |