- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-2176341-7
3-2176341-7
TE Connectivity / AMP Brand
CRGCQ Series SMD Thick Film Resistor - 10 kohm ±1% - 0.125W - 0805 - AEC-Q200 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGCQ Series SMD Thick Film Resistor - 10 kohm ±1% - 0.125W - 0805 - AEC-Q200 - Tape&Reel
Search Keywords: 321763417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176341-7
-
Alias/AKA:CRGCQ0805F10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.125 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:150 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0041
25,000
$0.0040
50,000
$0.0039
100,000
$0.0039
150,000
$0.0038
250,000
$0.0036
500,000 +
$0.0034
Click for Quote
Log in
to unlock special pricing