- Home ›
- All Products›
- 3-2176339-7
3-2176339-7
TE Connectivity / AMP Brand
AEC-Q200 Thick Film Resistor - SMD 0603 - 10 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/A°C - -55A°C to +155A°C - Tape ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AEC-Q200 Thick Film Resistor - SMD 0603 - 10 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/A°C - -55A°C to +155A°C - Tape&Reel
Search Keywords: 321763397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176339-7
-
Alias/AKA:CRGCQ0603F10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Element Type:Thick Film
-
Number of Resistors:1
-
Number of Terminations:2
-
Power Rating:.1 W
-
Resistor Type:General Purpose Resistor
-
Temperature Coefficient:±100 ppm/°C
-
Resistance Value:10K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:75 V
-
Product Type:Fixed Resistor
-
Voltage Rating:75 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
5000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10,000
$0.0038
25,000
$0.0037
50,000
$0.0036
100,000
$0.0035
250,000
$0.0034
500,000
$0.0033
1,000,000 +
$0.0032
Click for Quote
Log in
to unlock special pricing