- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-2176339-1
TE Connectivity / AMP Brand
3-2176339-1
The 3-2176339-1 is an AEC-Q200 qualified, thick film chip resistor from the CRGCQ series, offering 10 MΩ resistance, ±1% toler ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-2176339-1 |
| Alias/AKA: | CRGCQ0603F3K3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210020 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Resistance Value: | 3.3K Ω |
| Power Rating: | .1 W |
| Temperature Coefficient: | ±100 ppm/°C |
| Voltage Rating: | 75 V |