- Home ›
- All Products›
- 3-2176331-0
3-2176331-0
TE Connectivity / AMP Brand
CRGP 2512 2K7 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGP 2512 2K7 1%
Search Keywords: 321763310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176331-0
-
Alias/AKA:CRGP2512F2K7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistor Type:General Purpose Resistor
-
Number of Terminations:2
-
Power Rating:2 W
-
Number of Resistors:1
-
Temperature Coefficient:±100 ppm/°C
-
Element Type:Thick Film
-
Resistance Value:2.7K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:500 V
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
4,000
$0.1254
8,000
$0.1224
12,000
$0.1207
28,000
$0.1170
52,000
$0.1143
100,000
$0.1060
152,000 +
$0.1052
Click for Quote
Log in
to unlock special pricing