- Home ›
- All Products›
- 3-2176330-8
3-2176330-8
TE Connectivity / AMP Brand
CRGP 2010 12K 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGP 2010 12K 1%
Search Keywords: 321763308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176330-8
-
Alias/AKA:CRGP2010F12K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Number of Resistors:1
-
Temperature Coefficient:±100 ppm/°C
-
Element Type:Thick Film
-
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Power Rating:1.25 W
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:12K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:400 V
-
Product Type:Fixed Resistor
-
Voltage Rating:400 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,280
Can Ship immediately
You may purchase all in-stock quantity of 5,280
Stock lot only:
5280
Minimum Order Quantity:
8000
Order Increment:
4000
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$0.0836
8,000
$0.0760
12,000
$0.0750
28,000
$0.0727
52,000
$0.0712
100,000
$0.0695
152,000
$0.0649
252,000 +
$0.0607
Click for Quote
Log in
to unlock special pricing