- Home ›
- All Products›
- 3-2176330-5
3-2176330-5
TE Connectivity / AMP Brand
CRGP 2010 6K8 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGP 2010 6K8 1%
Search Keywords: 321763305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176330-5
-
Alias/AKA:CRGP2010F6K8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Power Rating:1.25 W
-
Element Type:Thick Film
-
Resistor Type:General Purpose Resistor
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:6.8K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:400 V
-
Voltage Rating:400 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
You may purchase all in-stock quantity of 3,000
Stock lot only:
3000
Minimum Order Quantity:
8000
Order Increment:
4000
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$0.0831
8,000
$0.0755
12,000
$0.0745
28,000
$0.0723
52,000
$0.0707
100,000
$0.0690
152,000
$0.0645
252,000 +
$0.0602
Click for Quote
Log in
to unlock special pricing