Image is representational - see mfr. specs

CRGP 2010 3K3 1%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CRGP 2010 3K3 1%
Search Keywords: 321763301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2176330-1
  • Alias/AKA:
    CRGP2010F3K3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Element Type:
    Thick Film
  • Temperature Coefficient:
    ±100 ppm/°C
  • Power Rating:
    1.25 W
  • Resistor Type:
    General Purpose Resistor
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Resistance Value:
    3.3K Ω
  • Resistance Class:
    1kΩ – 1MΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    400 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    400 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$0.0794
8,000
$0.0760
12,000
$0.0749
28,000
$0.0718
52,000
$0.0690
100,000
$0.0688
152,000
$0.0653
252,000 +
$0.0609
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!