- Home ›
- All Products›
- 3-2176325-9
3-2176325-9
TE Connectivity / AMP Brand
CRGP 0402 15K 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGP 0402 15K 1%
Search Keywords: 321763259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176325-9
-
Alias/AKA:CRGP0402F15K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
10000 -
Element Type:Thick Film
-
Temperature Coefficient:±100 ppm/°C
-
Power Rating:.125 W
-
Number of Resistors:1
-
Resistor Type:General Purpose Resistor
-
Number of Terminations:2
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:15K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Product Type:Fixed Resistor
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10,000
$0.0095
30,000
$0.0093
50,000
$0.0093
100,000
$0.0092
150,000
$0.0091
250,000
$0.0086
500,000 +
$0.0080
Click for Quote
Log in
to unlock special pricing