- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-2176316-8
TE Connectivity / AMP Brand
3-2176316-8
Res Thin Film 0207(2309) 100 Ohm 1% 1W A±50ppm/A°C Melf Pad SMD Automotive Medical T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176316-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:100 Ohm
-
Power Rating:1 W
-
Tolerance:111364%
-
Case Size:0207(2309)11341
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
This product is discontinued, but still in stock.