- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-2176316-4
3-2176316-4
TE Connectivity / AMP Brand
MELF SMA_A 56K 0.1% 15PPM 0207 1W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MELF SMA_A 56K 0.1% 15PPM 0207 1W
Search Keywords: 321763164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176316-4
-
Alias/AKA:SMA-A0207BTNT56K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:1 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
15 Weeks
can ship
8/21/26