- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-2176314-4
3-2176314-4
TE Connectivity / AMP Brand
The 3-2176314-4 is an AEC-Q200 qualified, 0204 size Metal Film Precision MELF resistor with a resistance of 100 Ω and a power ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 3-2176314-4 is an AEC-Q200 qualified, 0204 size Metal Film Precision MELF resistor with a resistance of 100 Ω and a power rating of 0.4W.
Search Keywords: 321763144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176314-4
-
Alias/AKA:SMA-A0102BTNL56K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Power Rating:.3 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
750
$1.465
1,500
$0.901
2,250
$0.713
3,000 +
$0.699
Click for Quote
Log in
to unlock special pricing