- Home ›
- All Products›
- 3-2176251-5
3-2176251-5
TE Connectivity / AMP Brand
CRGS2010 5% 680R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGS2010 5% 680R
Search Keywords: 321762515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176251-5
-
Alias/AKA:CRGS2010J680R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistor Type:General Purpose Resistor
-
Number of Resistors:1
-
Number of Terminations:2
-
Power Rating:.75 W
-
Temperature Coefficient:±100 ppm/°C
-
Element Type:Thick Film
-
Resistance Value:680 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3,000
$0.4105
6,000
$0.2526
9,000
$0.2000
12,000 +
$0.1960
Click for Quote
Log in
to unlock special pricing