Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-2176245-2

CRGS1206 5% 390R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGS1206 5% 390R
Search Keywords: 321762452
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2176245-2
  • Alias/AKA:
    CRGS1206J390R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Number of Resistors:
    1
  • Element Type:
    Thick Film
  • Number of Terminations:
    2
  • Resistor Type:
    General Purpose Resistor
  • Temperature Coefficient:
    ±400 ppm/°C
  • Power Rating:
    .6 W
  • Resistance Value:
    390 Ω
  • Resistance Class:
    Up to 1kΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    200 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    200 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-2176245-2 RoHS compliant?
Yes, 3-2176245-2 is RoHS compliant.
What is the lead time for 3-2176245-2?
The standard lead time for 3-2176245-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
5000
15 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.1624
10,000
$0.0999
15,000
$0.0791
20,000 +
$0.0775
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!