Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-2176230-8

3522 1K0 5% 3W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
3522 1K0 5% 3W
Search Keywords: 321762308
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-2176230-8
Alias/AKA: 35221K0JT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Resistance Value: 1 KOhm
Power Rating: 3 W
Tolerance: 5 %
Case Size: 2512
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-2176230-8 RoHS compliant?
Yes, 3-2176230-8 is RoHS compliant.
What is the lead time for 3-2176230-8?
The standard lead time for 3-2176230-8 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,000
Can Ship immediately
Minimum Order Quantity:
2000
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.3171
4,000
$0.3122
6,000
$0.3114
8,000
$0.3106
10,000
$0.3099
16,000
$0.3091
26,000
$0.3083
50,000 +
$0.3075
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!