- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-2176185-5
3-2176185-5
TE Connectivity / AMP Brand
CRGH Series SMD Thick Film Resistor - 680 kohm ±1% - 0.33W - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGH Series SMD Thick Film Resistor - 680 kohm ±1% - 0.33W - 0805 - Tape&Reel
Search Keywords: 321761855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176185-5
-
Alias/AKA:CRGH0805F680K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.33 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:150 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,292
Can Ship immediately
You may purchase all in-stock quantity of 9,292
Stock lot only:
9292
Minimum Order Quantity:
10000
Order Increment:
5000
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$0.0141
10,000
$0.0125
25,000
$0.0121
50,000
$0.0118
100,000
$0.0116
150,000
$0.0114
250,000
$0.0108
500,000 +
$0.0100
Click for Quote
Log in
to unlock special pricing