- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-2176177-0
3-2176177-0
TE Connectivity / AMP Brand
CRGH0603 1% 39K 0.2W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGH0603 1% 39K 0.2W
Search Keywords: 321761770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176177-0
-
Alias/AKA:CRGH0603F39K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:39K Ω
-
Power Rating:.2 W
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
5000
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
20,000
$0.0078
25,000
$0.0074
50,000
$0.0072
100,000
$0.0071
150,000
$0.0070
250,000
$0.0066
500,000 +
$0.0061
Click for Quote
Log in
to unlock special pricing