- Home ›
- All Products›
- 3-2176175-0
3-2176175-0
TE Connectivity / AMP Brand
RL73N 3A R051 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73N 3A R051 1% 1K RL
Search Keywords: 321761750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176175-0
-
Alias/AKA:RL73N3AR051FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1000 -
Number of Resistors:1
-
Power Rating:1 W
-
Number of Terminations:2
-
Resistor Type:Current Sensing Resistor
-
Element Type:Thick Film
-
Temperature Coefficient:±300 ppm/°C
-
Resistance Value:.051 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.852
1,000
$0.639
1,500
$0.596
2,000 +
$0.584
Click for Quote
Log in
to unlock special pricing