- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-2176093-5
3-2176093-5
TE Connectivity / AMP Brand
RP 2A 0.25W 21K5 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 2A 0.25W 21K5 0.1% 25PPM 1K RL
Search Keywords: 321760935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176093-5
-
Alias/AKA:RP73PF2A21K5BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±25 ppm/°C
-
Voltage Rating:150 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.1889
3,000
$0.1807
5,000
$0.1781
8,000
$0.1756
25,000
$0.1468
50,000
$0.1381
100,000 +
$0.1295
Click for Quote
Log in
to unlock special pricing