- Home ›
- All Products›
- 3-2176093-1
3-2176093-1
TE Connectivity / AMP Brand
RP 2A 0.25W 19K6 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 2A 0.25W 19K6 0.1% 25PPM 1K RL
Search Keywords: 321760931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176093-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Temperature Coefficient:±25 ppm/°C
-
Power Rating:.25 W
-
Element Type:Thin Film
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:19.6K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Voltage Rating:150 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1889
3,000
$0.1807
5,000
$0.1781
8,000
$0.1756
25,000
$0.1468
50,000
$0.1381
100,000 +
$0.1295
Click for Quote
Log in
to unlock special pricing