Image is representational - see mfr. specs

RP 1J 0.166W 23K2 0.1% 25PPM 1K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RP 1J 0.166W 23K2 0.1% 25PPM 1K RL
Search Keywords: 321760891
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2176089-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Number of Resistors:
    1
  • Temperature Coefficient:
    ±25 ppm/°C
  • Element Type:
    Thin Film
  • Power Rating:
    .166 W
  • Resistor Type:
    Precision Resistor
  • Number of Terminations:
    2
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistance Value:
    23.2K Ω
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    100 V
  • Voltage Rating:
    100 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1521
3,000
$0.1455
5,000
$0.1434
8,000
$0.1414
25,000
$0.1230
50,000
$0.1112
100,000
$0.1043
150,000 +
$0.1029
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!