- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-2176087-4
3-2176087-4
TE Connectivity / AMP Brand
RP 1J 0.166W 150R 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 1J 0.166W 150R 0.1% 25PPM 1K RL
Search Keywords: 321760874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176087-4
-
Alias/AKA:RP73PF1J150RBTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimensions:1.55 x .8 x .45 mm
-
Packaging Method:Taped & Reeled
-
Termination Type:Solder
-
Voltage Rating:100 V
-
Resistor Type:Precision Resistor
-
Power Rating:.166 W
-
Number of Terminations:2
-
Product Type:Fixed Resistor
-
Temperature Coefficient:±25 ppm/°C
-
Tolerance:.1 %
-
Size Code:0603
-
Element Type:Thin Film
-
Mount Style:Surface Mount
-
Resistance:150 Ω
-
Number of Resistors:1
-
Resistance Range:Up to 1kΩ Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1521
3,000
$0.1455
5,000
$0.1434
8,000
$0.1414
25,000
$0.1230
50,000
$0.1112
100,000
$0.1043
150,000 +
$0.1029
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments