- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 3-2176086-8
3-2176086-8
TE Connectivity / AMP Brand
3654 0402 36nH 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
3654 0402 36nH 5% 2K RL
Search Keywords: 321760868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176086-8
-
Alias/AKA:36541E36NJTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:0.036 uH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:0.48 A
-
Maximum DC Resistance:0.36 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
300
Price (USD)
Qty
Unit Price
300
$0.2081
1,941
$0.1979
7,764
$0.1887
19,410
$0.1805
58,230 +
$0.1734
Click for Quote
Log in
to unlock special pricing