Image is representational - see mfr. specs

3654 0402 33nH 5% 2K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
3654 0402 33nH 5% 2K RL
Search Keywords: 321760867
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2176086-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Inductance:
    0.033 uH
  • Type:
    High Frequency Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.49 A
  • Maximum DC Resistance:
    0.33 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    UnShielded
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 844
Can Ship immediately You may purchase all in-stock quantity of 844
Stock lot only:
844
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1829
2,000
$0.1663
20,000
$0.1571
40,000
$0.1489
100,000
$0.1397
200,000 +
$0.1316
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!