- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 3-2176075-5
3-2176075-5
TE Connectivity / AMP Brand
3640 0201 3.5nH +/-0.2nH 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
3640 0201 3.5nH +/-0.2nH 1K RL
Search Keywords: 321760755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176075-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:0.0035 uH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:0.2 nH
-
Technology:Thin Film
-
Maximum DC Current:0.15 A
-
Maximum DC Resistance:1.2 Ohm
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
-
Protection Style:Molded/Unshielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
Minimum Order Quantity:
2000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.0625
2,000
$0.0568
20,000
$0.0543
40,000
$0.0516
100,000
$0.0477
200,000 +
$0.0452
Click for Quote
Log in
to unlock special pricing