- Home ›
- All Products›
- 3-2176074-6
3-2176074-6
TE Connectivity / AMP Brand
CPF 0201 13K3 0.5% 50PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 0201 13K3 0.5% 50PPM 1K RL
Search Keywords: 321760746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176074-6
-
Alias/AKA:CPF0201D13K3C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.0313 W
-
Resistance Value:13.3K Ω
-
Element Type:Thin Film
-
Number of Terminations:2
-
Temperature Coefficient:±50 ppm/°C
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:15 V
-
Product Type:Fixed Resistor
-
Voltage Rating:15 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0865
3,000
$0.0813
5,000
$0.0777
8,000
$0.0775
25,000
$0.0657
50,000
$0.0541
100,000
$0.0371
150,000 +
$0.0371
Click for Quote
Log in
to unlock special pricing