- Home ›
- All Products›
- 3-2176072-6
3-2176072-6
TE Connectivity / AMP Brand
CPF 0201 115R 0.5% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 0201 115R 0.5% 25PPM 1K RL
Search Keywords: 321760726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176072-6
-
Alias/AKA:CPF0201D115RE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Operating Temperature Range:-55 – 155 °C
-
Element Type:Thin Film
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Power Rating:.0313 W
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Temperature Coefficient:±25 ppm/°C
-
Resistance Value:115 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:15 V
-
Product Type:Fixed Resistor
-
Voltage Rating:15 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0962
3,000
$0.0903
5,000
$0.0864
8,000
$0.0862
25,000
$0.0731
50,000
$0.0661
100,000
$0.0619
150,000 +
$0.0618
Click for Quote
Log in
to unlock special pricing