- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-2176072-4
3-2176072-4
TE Connectivity / AMP Brand
CPF 0201 110R 0.5% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 0201 110R 0.5% 25PPM 1K RL
Search Keywords: 321760724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176072-4
-
Alias/AKA:CPF0201D110RE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:110 Ohm
-
Power Rating:0.031 (1/32) W
-
Tolerance:0.5 %
-
Case Size:0201
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0962
3,000
$0.0903
5,000
$0.0864
8,000
$0.0862
25,000
$0.0731
50,000
$0.0661
100,000
$0.0619
150,000 +
$0.0618
Click for Quote
Log in
to unlock special pricing