- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-2176070-5
3-2176070-5
TE Connectivity / AMP Brand
3521 270R 1% 2W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3521 270R 1% 2W
Search Keywords: 321760705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176070-5
-
Alias/AKA:3521270RFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:2 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:250 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
On Order:
16,000
can ship 7/27/26
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2,000
$0.2217
4,000
$0.2120
6,000
$0.2043
8,000 +
$0.2002
Click for Quote
Log in
to unlock special pricing