- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-2176069-7
3-2176069-7
TE Connectivity / AMP Brand
CRG0201 1% 750K
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRG0201 1% 750K
Search Keywords: 321760697
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176069-7
-
Alias/AKA:CRG0201F750K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:.05 W
-
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
-
Voltage Rating:25 V
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
3938
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3,938
$0.0229
8,000
$0.0219
26,000
$0.0211
50,000
$0.0206
100,000
$0.0201
150,000
$0.0198
250,000
$0.0185
500,000 +
$0.0170
Click for Quote
Log in
to unlock special pricing