- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-2176068-4
3-2176068-4
TE Connectivity / AMP Brand
CRG0201 1% 5K62
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRG0201 1% 5K62
Search Keywords: 321760684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176068-4
-
Alias/AKA:CRG0201F5K62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:5.62 KOhm
-
Power Rating:0.05 (1/20) W
-
Tolerance:1 %
-
Case Size:0201
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$0.0232
8,000
$0.0195
26,000
$0.0175
50,000
$0.0172
100,000
$0.0165
150,000
$0.0165
250,000
$0.0151
500,000 +
$0.0142
Click for Quote
Log in
to unlock special pricing