- Home ›
- All Products›
- 3-2176058-3
3-2176058-3
TE Connectivity / AMP Brand
RLP73K 3A R22 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73K 3A R22 5% 2K RL
Search Keywords: 321760583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176058-3
-
Alias/AKA:RLP73K3AR22JTE, RLP73K3AR22JTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistor Type:Current Sensing Resistor
-
Power Rating:2 W
-
Temperature Coefficient:±200 ppm/°C
-
Element Type:Thick Film
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Value:.22 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2,000
$0.1916
4,000
$0.1894
6,000
$0.1881
8,000
$0.1872
10,000
$0.1865
26,000
$0.1834
50,000
$0.1720
100,000 +
$0.1617
Click for Quote
Log in
to unlock special pricing