- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-2176057-6
3-2176057-6
TE Connectivity / AMP Brand
Res Thick Film 2512 0.3 Ohm 1% 2W ±200ppm/°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 0.3 Ohm 1% 2W ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: 321760576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176057-6
-
Alias/AKA:RLP73K3AR30FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:300 MOhm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,000
$0.3661
3,000
$0.3422
5,000
$0.3312
8,000
$0.3131
10,000
$0.3006
15,000
$0.2922
25,000
$0.2672
50,000 +
$0.2402
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments