Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-2176057-3

RLP73K 3A R22 1% 1K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RLP73K 3A R22 1% 1K RL
Search Keywords: 321760573
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-2176057-3
Alias/AKA: RLP73K3AR22FTDF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Power Rating: 2 W
Tolerance: 1 %
Temperature Coefficient: ±200 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-2176057-3 RoHS compliant?
Yes, 3-2176057-3 is RoHS compliant.
What is the lead time for 3-2176057-3?
The standard lead time for 3-2176057-3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,095
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3931
3,000
$0.3766
5,000
$0.3727
8,000
$0.3718
10,000
$0.3444
15,000
$0.3410
25,000
$0.3367
50,000 +
$0.3056
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!