- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-2176055-9
3-2176055-9
TE Connectivity / AMP Brand
Res Thick Film 1206 0.39 Ohm 1% 0.5W(1/2W) ƒA€A±200ppm/ƒA€A°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 0.39 Ohm 1% 0.5W(1/2W) ƒA€A±200ppm/ƒA€A°C Pad SMD Automotive T/R
Search Keywords: 321760559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176055-9
-
Alias/AKA:RLP73K2BR39FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:390 mOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:111364%
-
Case Size:120611341
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1515
3,000
$0.1361
5,000
$0.1358
8,000
$0.1323
25,000
$0.1151
50,000
$0.1041
100,000
$0.0976
150,000 +
$0.0963
Click for Quote
Log in
to unlock special pricing