- Home ›
- All Products›
- 3-2176055-7
3-2176055-7
TE Connectivity / AMP Brand
RLP73K 2B R33 1% 1K RL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73K 2B R33 1% 1K RL
Search Keywords: 321760557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176055-7
-
Alias/AKA:RLP73K2BR33FTDF
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistor Type:Current Sensing Resistor
-
Number of Terminations:2
-
Element Type:Thick Film
-
Power Rating:.5 W
-
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Resistance Value:.33 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,000
$0.1515
3,000
$0.1361
5,000
$0.1358
8,000
$0.1323
25,000
$0.1151
50,000
$0.1041
100,000
$0.0976
150,000 +
$0.0963
Click for Quote
Log in
to unlock special pricing