- Home ›
- All Products›
- 3-2176054-4
3-2176054-4
TE Connectivity / AMP Brand
RLP73M 2A R033 5% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73M 2A R033 5% 5K RL
Search Keywords: 321760544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176054-4
-
Alias/AKA:RLP73M2AR033JTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistor Type:Low Ohmic Resistor
-
Temperature Coefficient:±400 ppm/°C
-
Element Type:Thick Film
-
Power Rating:.25 W
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.033 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2,500
$0.1388
5,000
$0.1327
10,000
$0.1290
25,000
$0.1255
50,000
$0.1142
100,000
$0.1078
150,000 +
$0.1064
Click for Quote
Log in
to unlock special pricing