- Home ›
- All Products›
- 3-2176049-4
3-2176049-4
TE Connectivity / AMP Brand
RLP73K 1E R56 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73K 1E R56 1% 5K RL
Search Keywords: 321760494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176049-4
-
Alias/AKA:RLP73K1ER56FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Element Type:Thick Film
-
Resistor Type:Current Sensing Resistor
-
Power Rating:.125 W
-
Temperature Coefficient:±200 ppm/°C
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 155 °C
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.56 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5,000
$0.0588
10,000
$0.0563
25,000
$0.0547
50,000
$0.0504
100,000
$0.0457
150,000
$0.0456
250,000 +
$0.0430
Click for Quote
Log in
to unlock special pricing