- Home ›
- All Products›
- 3-2176049-3
3-2176049-3
TE Connectivity / AMP Brand
RLP73K 1E 1R0 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73K 1E 1R0 1% 5K RL
Search Keywords: 321760493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176049-3
-
Alias/AKA:RLP73K1E1R0FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
Reel Pack:
5000 -
Resistance Value:1 Ω
-
Resistor Type:Low Ohmic Resistor
-
Temperature Coefficient:±200 ppm/°C
-
Power Rating:.125 W
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 155 °C
-
Number of Terminations:2
-
Number of Resistors:1
-
Packaging Method:Taped & Reeled
-
Element Type:Thick Film
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5,000
$0.0706
10,000
$0.0675
25,000
$0.0638
50,000
$0.0605
100,000
$0.0548
150,000
$0.0547
250,000 +
$0.0516
Click for Quote
Log in
to unlock special pricing