- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-2176049-2
3-2176049-2
TE Connectivity / AMP Brand
RLP73K 1E 1R0 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RLP73K 1E 1R0 1% 1K RL
Search Keywords: 321760492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176049-2
-
Alias/AKA:RLP73K1E1R0FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:1 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:1 %
-
Case Size:0402
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0872
3,000
$0.0686
8,000
$0.0657
25,000
$0.0571
50,000
$0.0523
100,000
$0.0471
150,000
$0.0469
250,000 +
$0.0468
Click for Quote
Log in
to unlock special pricing