Available Replacements
Alternative Packaging
2-321684-1 2-321684-1 TE Connectivity / AMP Brand
2-321684-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

321684

Ring Terminal Connector - 6 Stud Size - 0.031" (0.79mm) Thickness - 0.312" (7.92mm) Width - 14 to 16 AWG - Non-Insulated - Cri ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Terminal Connector - 6 Stud Size - 0.031" (0.79mm) Thickness - 0.312" (7.92mm) Width - 14 to 16 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 321684
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 321684
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 321684 RoHS compliant?
Yes, 321684 is RoHS compliant.
What is the lead time for 321684?
The standard lead time for 321684 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 488
Can Ship immediately You may purchase all in-stock quantity of 488
On Order:
15,330   can ship 12/10/26
Stock lot only:
488
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1976
1,000
$0.1796
3,000
$0.1746
5,000
$0.1742
8,000
$0.1737
10,000
$0.1732
25,000
$0.1702
50,000
$0.1684
100,000 +
$0.1661
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!