- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-216791-4
3-216791-4
TE Connectivity / AMP Brand
AMP LATCH D/P ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP LATCH D/P ASSY
Search Keywords: 32167914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-216791-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
60
$1.89
120
$1.86
300
$1.82
540
$1.78
1,020
$1.58
2,520
$1.56
5,040
$1.42
7,500 +
$1.41
Click for Quote
Log in
to unlock special pricing