- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 3-216446-1
3-216446-1
TE Connectivity / AMP Brand
6/6 PCB MODULAR JACK B.E
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
6/6 PCB MODULAR JACK B.E
Search Keywords: 32164461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-216446-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:RJ-14
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
150
$1.70
250
$1.69
500
$1.28
750
$1.19
1,000 +
$1.17
Click for Quote
Log in
to unlock special pricing