- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 3-216444-1
3-216444-1
TE Connectivity / AMP Brand
4/4 PCB MOD.JACK BE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
4/4 PCB MOD.JACK BE
Search Keywords: 32164441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-216444-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:RJ-22
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.02 mm
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$1.3156
25
$1.1960
100
$1.0880
250
$1.0700
500
$1.0450
1,000
$1.0230
3,000
$0.9900
5,000
$0.9480
8,000 +
$0.9340
Click for Quote
Log in
to unlock special pricing