- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-216093-4
3-216093-4
TE Connectivity / AMP Brand
AMP-LATCH PRE-ASSY DIL WITHO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AMP-LATCH PRE-ASSY DIL WITHO
Search Keywords: 32160934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-216093-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,950
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
50
$7.18
100
$7.16
250
$7.14
500
$7.12
675
$7.11
1,350
$3.75
2,025
$2.58
2,700 +
$2.53
Click for Quote
Log in
to unlock special pricing