- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-215919-4
3-215919-4
TE Connectivity / AMP Brand
AMP-LATCH 15.2 HIGH TAPE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AMP-LATCH 15.2 HIGH TAPE
Search Keywords: 32159194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-215919-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Termination Method:IDT
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
150
$3.28
250
$3.27
500
$3.26
1,000
$3.25
1,500
$3.24
3,000
$1.71
4,500
$1.18
6,000 +
$1.15
Click for Quote
Log in
to unlock special pricing