- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-2158100-4
TE Connectivity / AMP Brand
3-2158100-4
Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-2158100-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | AT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Relay Construction: | Non-Latching10725 |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | SPDT10703 |
| Mounting: | Through Hole10716 |
| Termination Style: | PC Pin10727 |
| Push to Test Button: | No10724 |
| Led Indicator: | No10708 |
| Operating Temperature: | -40 to 85 °C |
| Coil Resistance: | 272 Ohm |
-
This product is discontinued, but still in stock.