- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-215307-6
3-215307-6
TE Connectivity / AMP Brand
2X36P HV100 REC CON. TE, 7.0MM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
2X36P HV100 REC CON. TE, 7.0MM
Product Highlights:
- Connector
- Connector Type = Connector - Receptacle
- HV-100
- 72 Positions
- Number of Rows = Dual
Search Keywords: 32153076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-215307-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:144
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
542
Can Ship immediately
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
16
50 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
16
$23.09
32
$23.03
64
$22.97
96
$22.92
192
$12.13
288
$8.54
384 +
$8.36
Click for Quote
Log in
to unlock special pricing