- Home ›
- All Products›
- 3-215299-2
3-215299-2
TE Connectivity / AMP Brand
32P HV100 REC CON. TE, 8.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
32P HV100 REC CON. TE, 8.5MM
Search Keywords: 32152992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-215299-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Pin Diameter:.024 in, .63 mm
-
Contact Protection Type:Closed Entry Housing
-
Connector Height:.335 in, 8.5 mm
-
Contact Current Rating (Max):3 A
-
Solder Process Feature:Board Standoff
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:With
-
PCB Contact Termination Area Plating Material Thickness:94.488 – 157.48 µin, 2.4 – 4 µm
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention Type:Retention Solder Tails
-
Mating Entry Location:Top
-
PCB Thickness (Recommended):1.6 mm
-
Operating Temperature Range:-55 – 105 °C, -65 – 125 °C
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
Housing Material:Polyester - GF
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:32
-
Contact Type:Socket
-
Contact Shape & Form:Square
-
Sealable:No
-
Contact Base Material:Phosphor Bronze
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Mount Orientation:Vertical
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Contact Mating Area Plating Material Thickness:30 µin
-
Stackable:Yes
-
Connector System:Board-to-Board
-
Packaging Quantity:16
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Mating Square Post Dimension:.024 in, .63 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Profile:Standard
-
Packaging Type:Tray
-
Primary Product Color:Green
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
176
Order Increment:
16
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
176
$4.85
352
$2.99
528
$2.36
688 +
$2.32
Click for Quote
Log in
to unlock special pricing